Honeywell RSCDRRM2.5MDSE3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.27 |
| Supply Voltage-Max | 3.33 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RSCDRRM2.5MDSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.