The RTY070HVNBX is a 12-bit rotary position sensor from Honeywell, designed for applications requiring high accuracy. With a maximum operating supply voltage of 30V and a resistance of 10, it offers reliable performance. The sensor's linearity error is ±1%, ensuring precise measurements. It can withstand shock and vibration ratings of 50 and 20, respectively. Operating temperature range is from -40°C to 125°C. The sensor has a minimum output voltage of 0.5V and a 3-pin package.
Honeywell RTY070HVNBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell RTY070HVNBX to view detailed technical specifications.
No datasheet is available for this part.