The RTY120HVEBX is a 12-bit rotary position sensor with a maximum operating supply voltage of 30V and a linearity error of ±1. It features a resistance of 10 and can withstand shock and vibration ratings of 50g and 20g, respectively. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It has a minimum output voltage of 0.5V and a 3-pin configuration.
Honeywell RTY120HVEBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell RTY120HVEBX to view detailed technical specifications.
No datasheet is available for this part.