The RTY120HVNBX is a 12-bit rotary position sensor from Honeywell with a maximum operating supply voltage of 30V. It features a linearity error of ±1% and a resistance of 10. The sensor is designed to withstand shock and vibration ratings of 50 and 20, respectively. It operates within a temperature range of -40°C to 125°C and has a minimum output voltage of 0.5V.
Honeywell RTY120HVNBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell RTY120HVNBX to view detailed technical specifications.
No datasheet is available for this part.