General purpose variable resistor featuring conductive plastic element. Offers 500 kΩ resistance with a 10% tolerance. Rated for 2W power dissipation and operates across a temperature range of -55°C to 120°C. This single-turn potentiometer has three terminals.
Honeywell RV4LAYSA504A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV4 |
| Resistance | 500000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RV4LAYSA504A to view detailed technical specifications.
No datasheet is available for this part.