Honeywell RV4NAYSB103A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV4 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RV4NAYSB103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.