General purpose variable resistor, 100 ohm resistance with 10% tolerance. This single-turn conductive plastic potentiometer offers 2W power rating and operates across a temperature range of -55°C to 120°C. Features three terminals for versatile circuit integration.
Honeywell RV4NAYSD101A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV4 |
| Resistance | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RV4NAYSD101A to view detailed technical specifications.
No datasheet is available for this part.