This logarithmic taper conductive plastic variable resistor features a maximum power dissipation of 2W and a resistance of 250kR. It is available in a package quantity of 100 and is packaged in bulk. The resistor is designed for panel mount applications and has a tolerance of 10%. The actuator diameter is 0.25inch and the actuator length is 0.875inch.
Honeywell RV4NAYSD254C technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Conductive Plastic |
| Series | RV4 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RV4NAYSD254C to view detailed technical specifications.
No datasheet is available for this part.