Honeywell RV6LAYSA103AP technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RV6LAYSA103AP to view detailed technical specifications.
No datasheet is available for this part.