Honeywell RV6NAYSD154A technical specifications.
| Diameter | 12.7mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 150kR |
| Resistor Type | Conductive Plastic |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RV6NAYSD154A to view detailed technical specifications.
No datasheet is available for this part.