Honeywell SA015PA1C1DE technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SA015PA1C1DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.