Honeywell SA200PS1C1D technical specifications.
| Accuracy | 1% |
| Height | 40mm |
| Length | 48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 20V |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Supply Current | 15mA |
| DC Rated Voltage | 24V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SA200PS1C1D to view detailed technical specifications.
No datasheet is available for this part.