Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HONEYWELL

SC3D-0.2

Datasheet
Res Wirewound 0.2 Ohm 1% 3W ±650ppm/°C Silicone AXL
Honeywell

SC3D-0.2

Res Wirewound 0.2 Ohm 1% 3W ±650ppm/°C Silicone AXL

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

Resistance200mOhm
MountingThrough Hole
Quick Jump:

Technical Specifications

Honeywell SC3D-0.2 technical specifications.

General

Mounting
Through Hole
Termination Style
Axial
Product Length (mm)
15.06
Product Diameter (mm)
5.54
Number of Terminals
2
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Resistance Value
200mOhm
Tolerance
1%
Negative Resistance Tolerance
-1%
Positive Resistance Tolerance
1%
Technology
Wirewound
Case Style
Silicone
Fail Safe Fusible Resistor
No

Compliance

Cage Code
1SY54
HTS Code
8533210080
Schedule B
8533210080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Honeywell SC3D-0.2 Datasheet

Download the complete datasheet for Honeywell SC3D-0.2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com