Honeywell SC5E-750 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 23.8 |
| Product Diameter (mm) | 8.71 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 750Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1SY54 |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell SC5E-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.