
This differential pressure sensor features a Wheatstone bridge output and operates within a temperature range of -40°C to 85°C. It is available in a DIP package with a lead pitch of 2.54mm and is suitable for through-hole mounting. The sensor is RoHS compliant and has a maximum supply voltage of 12V and supply current of 1.5mA.
Honeywell SCC05DN technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC05DN to view detailed technical specifications.
No datasheet is available for this part.
