Honeywell SCC05DN2 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Package Quantity | 25 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC05DN2 to view detailed technical specifications.
No datasheet is available for this part.