
The SCC05GSMT pressure sensor from Honeywell features an accuracy of 0.005% and operates within a temperature range of -40°C to 85°C. It is designed for use in vented gauge applications and is available in a surface-mount device (SMD/SMT) package. The sensor is RoHS compliant and has a maximum supply current of 1.5mA.
Honeywell SCC05GSMT technical specifications.
| Accuracy | 0.005% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC05GSMT to view detailed technical specifications.
No datasheet is available for this part.
