
The Honeywell SCC100A is a board-mount pressure sensor with a SIP package and 0.5% accuracy. It operates over a temperature range of -40°C to 85°C and is designed for absolute pressure measurement. The sensor has a maximum operating pressure of 150PSI and a typical supply current of 1.5mA. It is not RoHS compliant and is available in a package quantity of 25.
Honeywell SCC100A technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCC100A to view detailed technical specifications.
No datasheet is available for this part.