The Honeywell SCC150GSMTP is an 8-pin CSMD gage pressure sensor with an operating range of 0 to 150psi. It has a response time of 0.1 seconds and a maximum supply current of 1.5mA. The sensor is designed for use in temperatures from -40 to 125°C. It is a surface mount device, packaged in a CSMD package.
Honeywell SCC150GSMTP technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Response Time | 0.1ms |
| Pin Count | 8 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SCC150GSMTP to view detailed technical specifications.
No datasheet is available for this part.