
The SCC15AN pressure sensor from Honeywell features a DIP package with a 2.54mm lead pitch, suitable for board mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is designed for absolute pressure measurements, with a maximum operating pressure of 30PSI and an operating pressure of 15PSI. It has a Wheatstone bridge output type and is available in a package quantity of 25.
Honeywell SCC15AN technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 12V |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC15AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
