
Honeywell SCC15ASMT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 54.5mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC15ASMT to view detailed technical specifications.
No datasheet is available for this part.
