Honeywell SCC15DN technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCC15DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
