The SCC15GSMT is a Wheatstone bridge pressure sensor from Honeywell, designed for board mount applications. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor measures pressure up to 30PSI and has a supply current of 1.5mA. It is available in a package quantity of 5 and features SMD/SMT termination.
Honeywell SCC15GSMT technical specifications.
| Accuracy | 0.005% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC15GSMT to view detailed technical specifications.
No datasheet is available for this part.