
The SCC30D pressure sensor from Honeywell features an accuracy of 0.5% and operates within a temperature range of -40°C to 85°C. It is designed to measure differential pressures up to 60PSI and has a supply current of 1.5mA. The sensor is RoHS compliant and available in a package quantity of 25 units.
Honeywell SCC30D technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SCC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCC30D to view detailed technical specifications.
No datasheet is available for this part.