Honeywell SCCP100GSMT technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Operating Pressure | 100PSI |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | SCC SMT |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCCP100GSMT to view detailed technical specifications.
No datasheet is available for this part.