Honeywell SCCP100GSMTP technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Current | 1.5mA |
| Mount | PCB, Surface Mount |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SCC SMT |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCCP100GSMTP to view detailed technical specifications.
No datasheet is available for this part.