The SCCP150GSMTP is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The device requires a maximum supply current of 1.5mA and responds within 0.1 seconds. It is packaged in an 8-pin SMT package, suitable for surface mount applications.
Honeywell SCCP150GSMTP technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Response Time | 0.1ms |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SCCP150GSMTP to view detailed technical specifications.
No datasheet is available for this part.