Honeywell SCN-2202SC technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 56gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCN-2202SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.