
Differential pressure sensor featuring a Wheatstone bridge analog output. Achieves 1% accuracy and 1% linearity across an operating pressure range of 1 PSI up to a maximum of 20 PSI. Operates within a temperature range of -40°C to 85°C, with a fast 100µs response time. Designed for PCB mounting via through-hole termination with a 2.54mm lead pitch, housed in a SIP package. Rated for a maximum supply voltage of 20V.
Honeywell SCX01DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX01DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
