Differential pressure sensor with a 0-1 PSI operating range and a maximum pressure rating of 20 PSI. Features a 0-18mV analog output via a Wheatstone bridge, with 1% accuracy and linearity. Operates from -40°C to 85°C, powered by a 12V reference voltage and a maximum supply voltage of 20V. This through-hole mount component has a 2.54mm lead pitch and a 4kR input resistance, with a fast 100µs response time.
Honeywell SCX01DNC technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.3V |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX01DNC to view detailed technical specifications.
No datasheet is available for this part.