
Differential pressure sensor with a 0 to 100 PSI operating range and a maximum pressure rating of 150 PSI. Features a Wheatstone bridge analog output, delivering 0-100mV with 1% accuracy and 1% linearity. Operates across a -40°C to 85°C temperature range, with a fast 100µs response time. Designed for PCB through-hole mounting with a 2.54mm lead pitch and barbed port style. Includes 4kΩ input resistance and is RoHS compliant.
Honeywell SCX100DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Lead Pitch | 2.54mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 20V |
| Mount | PCB, Through Hole |
| Operating Pressure | 100PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reference Voltage | 12V |
| Resistance | 4kR |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | SCX |
| Termination | PC Pin |
| DC Rated Voltage | 20V |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX100DN to view detailed technical specifications.
No datasheet is available for this part.
