
The SCX150ANC is an absolute pressure sensor from Honeywell with an accuracy of 1%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a 6.3V analog output and a 4kR input resistance. It is available in a SIP package and is suitable for use in applications up to 150PSI.
Honeywell SCX150ANC technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Operating Pressure | 150PSI |
| Output Type | Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX150ANC to view detailed technical specifications.
No datasheet is available for this part.
