Honeywell SCX15AN-90 technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Output Type | Analog |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCX15AN-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.