
Honeywell SCX30ANC technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Type | Analog |
| Output Voltage | 6.3V |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Response Time | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCX30ANC to view detailed technical specifications.
No datasheet is available for this part.