Honeywell SCXL010DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Resistance | 4kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 20V |
| Operating Pressure | 0.36PSI |
| Output Type | Analog, Wheatstone Bridge |
| Output Voltage | 6.2V |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Resistance | 4kR |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Series | SCXL |
| Termination | PC Pin |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCXL010DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.