Honeywell SD2420-002 technical specifications.
| Package/Case | Metal |
| Current Rating | 7A |
| Fall Time | 50ns |
| Height | 2.24mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole, Panel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 48° |
| Wavelength | 935nm |
| Width | 1.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SD2420-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
