Honeywell SD3410-002 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Diameter | 5.56mm |
| Fall Time | 75us |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Response Time | 75us |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD3410-002 to view detailed technical specifications.
No datasheet is available for this part.