Honeywell SD3410-003 technical specifications.
| Package/Case | TO-46 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Fall Time | 75000ns |
| Height | 3.89mm |
| Length | 5.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 880nm |
| Width | 5.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD3410-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
