Honeywell SD3421-002 technical specifications.
| Package/Case | TO-46 |
| Diode Type | PIN |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD3421-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
