The SD5491-006 is a single NPN phototransistor with a collector-emitter voltage rating of 30V and a power dissipation of 150mW. It is packaged in a TO-18 metal can with three pins and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Honeywell SD5491-006 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 2000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5491-006 to view detailed technical specifications.
No datasheet is available for this part.