
General purpose optical sensor featuring a 100kHz response frequency and NPN polarity. This photodetector operates within a 4.5V to 16V supply voltage range, with a typical supply current of 15mA. Housed in a 3-pin TO-46 package, it offers a 6° viewing angle and a 935nm wavelength sensitivity. Fall time is rated at 15ns, and the component supports through-hole mounting.
Honeywell SD5600-001 technical specifications.
| Package/Case | TO-46 |
| Diameter | 26.8mm |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Height | 6.27mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 5.56mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -15mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Viewing Angle | 6° |
| DC Rated Voltage | 16V |
| Wavelength | 935nm |
| Width | 5.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5600-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
