
General purpose optical sensor featuring an Optoschmitt detector in a TO-46 package. Operates with a 4.5V to 16V supply voltage and a 15mA input current, providing an NPN output. Achieves a response frequency of 100kHz with a 5µs propagation delay and 15ns fall time. Designed for through-hole mounting, this component functions across a -40°C to 100°C temperature range and is sensitive to 935nm wavelengths.
Honeywell SD5610-001 technical specifications.
| Package/Case | TO-46 |
| Diameter | 26.8mm |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Height | 257mm |
| Input Current | 15mA |
| Length | 17.77mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -15mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 16V |
| Output Current | 18mA |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Polarity | NPN |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 12mA |
| DC Rated Voltage | 16V |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5610-001 to view detailed technical specifications.
No datasheet is available for this part.
