Honeywell SD5630-002 technical specifications.
| Package/Case | TO-46 |
| Diameter | 4.78mm |
| Fall Time | 15ns |
| Height | 6.63mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SD5630-002 to view detailed technical specifications.
No datasheet is available for this part.
