Honeywell SDP8105-001 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Diameter | 5.08mm |
| Fall Time | 75us |
| Height | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8105-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
