
General purpose NPN phototransistor featuring a plastic radial package for through-hole mounting. Offers a collector-emitter breakdown voltage of 15V and a maximum power dissipation of 100mW. Operates within a temperature range of -40°C to 85°C with a viewing angle of 50° and a peak sensitivity wavelength of 935nm.
Honeywell SDP8106-001 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75000ns |
| Height | 5.71mm |
| Max Breakdown Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 935nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SDP8106-001 to view detailed technical specifications.
No datasheet is available for this part.
