Honeywell SDP8276-001 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Fall Time | 50ns |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole, PCB |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SDP8276-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.