
The SDP8405-002 is a plastic packaged NPN phototransistor from Honeywell. It has a maximum collector current of 14mA and a collector-emitter voltage of 30V. The device is designed for through hole mounting and operates over a temperature range of -40°C to 85°C. The SDP8405-002 is not RoHS compliant and is not SVHC compliant.
Honeywell SDP8405-002 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Style | TRANSPARENT |
| Max Collector Current | 14mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 14mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| DC Rated Voltage | 5V |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8405-002 to view detailed technical specifications.
No datasheet is available for this part.
