
NPN phototransistor chip for optical sensing applications. Features a 935nm wavelength sensitivity and a 20° viewing angle. Operates with a maximum collector emitter voltage of 30V and a maximum collector current of 24mA. Housed in a T-1 package with a transparent lens, suitable for through-hole mounting. Offers a wide operating temperature range from -40°C to 85°C with a power dissipation of 70mW.
Honeywell SDP8405-003 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Diameter | 3.17mm |
| Fall Time | 15000ns |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 3.94mm |
| Lens Style | TRANSPARENT |
| Max Collector Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 935nm |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8405-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
