Honeywell SDP8405-013 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Contains Lead |
| Lens Style | Clear |
| Max Collector Current | 920uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Output Current | 920uA |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 935nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell SDP8405-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
