Honeywell SDP8406-3 technical specifications.
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8406-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
